text.skipToContent text.skipToNavigation

Manufacturer Part #

A1212LLHLT-T

CONTINUOUS TIME HALL EFFECT LATCH

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1212LLHLT-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3.8V to 24V
Supply Current: 4.1mA
Interface: Digital
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$9,270.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section