text.skipToContent text.skipToNavigation

Manufacturer Part #

A1220LUA-T

A1220 Series 3-24V 4mA Unipolar Hall Effect Latch Switch - SIP-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1220LUA-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Sensing Range: ±4mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
500
Total
$4,640.00
USD
Quantity
Unit Price
500
$0.615
1,000
$0.605
2,000
$0.60
2,500
$0.595
7,500+
$0.58
Product Variant Information section