text.skipToContent text.skipToNavigation

Manufacturer Part #

A1392SEHLT-T

SENSOR LINEAR ANALOG 6MLP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Allegro MicroSystems A1392SEHLT-T - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 2.5V to 3.5V
Supply Current: 3.2mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section