text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1815-W-7

Hall Omnipolar Switch SC59 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1815-W-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2.5mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 8µA to 40µA
Sensing Range: 8mT to 18.5mT
Power Dissipation: 230mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.149
9,000
$0.148
12,000
$0.147
15,000+
$0.144
Product Variant Information section