text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11202LLHALT

Chopper-Stabilized Precision Hall-Effect Switch

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Allegro MicroSystems APS11202LLHALT - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 3V to 24V
Supply Current: 2mA
Sensing Range: ±7.5mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section