text.skipToContent text.skipToNavigation

Manufacturer Part #

BU52015GUL-E2

Ultra Compact Dual Output 1.8 V 5 uA SMT Omnipolar Detection Hall IC - CSP-4

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU52015GUL-E2 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 0.5mA
Supply Voltage: 1.65V to 3.3V
Supply Current: 5µA
Operating Temp Range: -40°C to +85°C
Package Style:  CSP-4
Mounting Method: Surface Mount
Features & Applications
The BU52015GUL-E2 is a omnipolar detection hall IC; available in CSP-4 package.

This device can operate both S-and N-pole, upon which the output goes from Hi to Low.

Features:

  • Omnipolar detection
  • Micro power operation (small current using intermittent operation method)
  • Ultra-compact wafer level CSP4 package
  • Line up of supply voltage For 3.0 V Power supply voltage 
  • Dual output type (BU52015GUL)
  • High ESD resistance 8 kV (HBM)

Applications:

  • Mobile phones         
  • Notebook computers
  • Digital video camera
  • Digital still camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,250.00
USD
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section