text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8150PC-HS3

Omnipolar Magnetic Analog Sensor in 3-lead SOT23 Package, High Temp

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT8150PC-HS3 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 20mA
Supply Voltage: 1.7V to 5.5V
Supply Current: 5µA
Sensing Range: 8mT
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,355.00
USD
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section