text.skipToContent text.skipToNavigation

Manufacturer Part #

GS100102

GS100102 Series 24 V 20 mA Wire Leads Hall Effect Gear Tooth Speed Sensor

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 5V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
Total
$3,421.00
USD
Quantity
Web Price
1
$42.76
4
$39.32
10
$37.20
25
$35.20
40+
$34.21
Product Variant Information section