text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90290LSE-AAA-530-SP

Board Mount Hall Effect/Magnetic Sensors Pre-Programmed Linear Hall ICs

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90290LSE-AAA-530-SP - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 20mA
Supply Voltage: 3.15V to 5.5V
Supply Current: 3mA to 8mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$63.50
USD
Quantity
Unit Price
100
$0.635
400
$0.62
1,000
$0.61
2,500
$0.60
4,000+
$0.58
Product Variant Information section