text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90290LSE-AAA-531-RE

MLX90290LSE-AAA-531-RE

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90290LSE-AAA-531-RE - Technical Attributes
Attributes Table
Type: Linear Hall
Supply Voltage: 5V
Supply Current: 3mA to 8mA
Interface: Analog
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5,450.00
USD
Quantity
Unit Price
10,000+
$0.545
Product Variant Information section