text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363KGO-ABB-000-RE

Triaxis Magnetometer IC W/ High Speed Serial Interface. 40°C to 125°C, TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Melexis MLX90363KGO-ABB-000-RE - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA to 15.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
31,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$10,890.00
USD
Quantity
Unit Price
4,500+
$2.42
Product Variant Information section