text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4929CXAFM28HAMA1

Speed Sensors / Board Mount Hall Effect / Magnetic Sensors

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4929CXAFM28HAMA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 15mA
Supply Voltage: 4V to 16V
Supply Current: 13.4mA
Sensing Range: 120mT
Rise Time: 11.4µs
Fall Time: 5.8µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +185°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,490.00
USD
Quantity
Unit Price
1,500+
$1.66
Product Variant Information section