text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE493DW2B6A1HTSA1

Hall Effect Sensor 3.3V Automotive 6-Pin TSOP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE493DW2B6A1HTSA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.8V to 3.5V
Supply Current: 0.13µA
Sensing Range: 160mT to 230mT
Rise Time: 0.5µs
Fall Time: 0.25µs
Operating Temp Range: -40°C to +125°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Unit Price
3,000+
$0.825
Product Variant Information section