text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49641MXTSA1

TLE49641M: 32 V 2.5 mA High Precision Automotive Hall Effect Switch -PG-SOT23-3-15

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 1629
Product Specification Section
Infineon Technologies TLE49641MXTSA1 - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 25mA
Supply Voltage: 3V to 32V
Supply Current: 1.1mA to 2.5mA
Sensing Range: 18mT
Rise Time: 0.5µs
Fall Time: 0.4µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +170°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.79
15
$0.695
75
$0.64
300
$0.59
1,500+
$0.53