text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4983CHTE6747HAMA1

TLE4983C Series 18 V 20 mA Programmable True Power on Sensor - PG-SSO-3-91

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE4983CHTE6747HAMA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Current: 8mA
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,615.00
USD
Quantity
Unit Price
1,500+
$2.41
Product Variant Information section