text.skipToContent text.skipToNavigation

Manufacturer Part #

US4881ESE-AAA-000-SP

US4881 2.2-18V 50mA Low Voltage & High Sensitivity Bipolar Switch REEL TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US4881ESE-AAA-000-SP - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 2.2V to 18V
Supply Current: 1.5mA to 5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$28.00
USD
Quantity
Unit Price
1
$0.28
125
$0.275
400
$0.265
1,500
$0.26
5,000+
$0.25
Product Variant Information section