text.skipToContent text.skipToNavigation

Manufacturer Part #

ASM330LHHXG1TR

3.6 V Accelerometer Gyroscope High-accuracy 6 Axis Automotive Sensor  - LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ASM330LHHXG1TR - Technical Attributes
Attributes Table
Output Type: I2C
Output Voltage: 0.2V
Supply Voltage: -0.3V to +4.8V
Operating Temp Range: -40°C to +125°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$41,750.00
USD
Quantity
Unit Price
5,000+
$8.35
Product Variant Information section