text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMB1306113K

EKMB Series 4.5 V 6 uA Digital Polyethylene Pearl White Lens PIR Motion Sensor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EKMB1306113K - Technical Attributes
Attributes Table
Output Type: Digital
Output Voltage: 0.5V
Output Current: 100µA
Supply Voltage: 0.3V to 4.5V
Consumption Current: 6µA
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.50
USD
Quantity
Unit Price
50
$8.71
100
$8.66
150
$8.63
200
$8.61
250+
$8.55
Product Variant Information section