text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM6HG256XTR

ISM6HG256X Series 1.71 V to 3.6 V Dual 3-axis Intelligent IMU Sensor IC -LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ISM6HG256XTR - Technical Attributes
Attributes Table
Output Type: I2C
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +105°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$33,950.00
USD
Quantity
Unit Price
5,000+
$6.79
Product Variant Information section