text.skipToContent text.skipToNavigation

Manufacturer Part #

XM132

Distance Sensor Modules - Finished Units Entry Radar Module

ECAD Model:
Mfr. Name: Acconeer
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Acconeer XM132 - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
200+
$21.00
Product Variant Information section