text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCWM05GIV1

ZMOTION Fresnel CWM 0.5 GI V1 Lens

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog ZCWM05GIV1 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
500
Total
$6,615.00
USD
Quantity
Unit Price
500+
$0.735
Product Variant Information section