text.skipToContent text.skipToNavigation

Manufacturer Part #

11108239-00

submersible liquid level sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 11108239-00 - Technical Attributes
Attributes Table
Pressure Range: 34.47kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±0.25%
Supply Voltage: 10V to 28V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.60
USD
Quantity
Unit Price
5+
$610.12
Product Variant Information section