text.skipToContent text.skipToNavigation

Manufacturer Part #

325407000-00

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 325407000-00 - Technical Attributes
Attributes Table
Pressure Range: 700kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Voltage: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$3,019.20
USD
Quantity
Unit Price
160+
$18.87
Product Variant Information section