text.skipToContent text.skipToNavigation

Manufacturer Part #

4525DO-DS3BJ015GPM

Press Xdcr, Digital, PSI Range Pressure Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4525DO-DS3BJ015GPM - Technical Attributes
Attributes Table
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 2.7V to 5.5V
Supply Current: 0.003A
Resolution: 14b
Interface: I2C/SPI
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
10
Total
$13,915.20
USD
Quantity
Unit Price
10
$59.41
20
$58.98
30
$58.72
40
$58.54
50+
$57.98
Product Variant Information section