text.skipToContent text.skipToNavigation

Manufacturer Part #

85-500G-4C

500 PSIG 1/4-18 NPT PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 85-500G-4C - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3447.38kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,613.92
USD
Quantity
Unit Price
16
$100.87
32+
$99.48
Product Variant Information section