text.skipToContent text.skipToNavigation

Manufacturer Part #

85CV-050A-0R

MV Output Pressure Sensor,13 mm,NISO,CV,NO FITTING,CBL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 85CV-050A-0R - Technical Attributes
Attributes Table
Pressure Range: 344.74kPa
Sensor Type: Absolute
Supply Voltage: 10V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.62
USD
Quantity
Unit Price
1
$61.62
4
$60.72
10
$60.14
25
$59.56
40+
$58.69