Manufacturer Part #
KP229IGE3518XTMA1
KP229E Series 5.5 V Surface Mount Analog Absolute Pressure Sensor - DSOF-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon KP229IGE3518XTMA1 - Technical Attributes
Attributes Table
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel