text.skipToContent text.skipToNavigation

Manufacturer Part #

KP497XTMA1

Board Mount Pressure Sensors XENSIV Smart barometric pressure sensor

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Infineon Technologies KP497XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 20kPa to 250kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Supply Current: 1.66mA
Resolution: 16b
Interface: I2C/SPI
Operating Temp Range: -40°C to +105°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$5,274.00
USD
Quantity
Unit Price
1,800+
$2.93
Product Variant Information section