text.skipToContent text.skipToNavigation

Manufacturer Part #

LM31-00000F-005PG

5PSIG LIQUID LEVEL PRESSURE TRANSDUCER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity LM31-00000F-005PG - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.47kPa
Sensor Type: Gauge
Output Type: Ratiometric
Pressure Accuracy (%): ±1%
Supply Voltage: 4.75V to 5.25V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$5,092.40
USD
Quantity
Unit Price
1
$267.35
3
$262.93
4
$261.79
10
$258.18
15+
$254.62
Product Variant Information section