text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS25HBTR

LPS25H Series 1260 hpa Absolute Digital Out Barometer Pressure Sensor - HLGA-10

Product Specification Section
STMicroelectronics LPS25HBTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 1260hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 25µA
Package Style:  LGA-10
Mounting Method: Surface Mount
Features & Applications

The LPS25HB is a piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.

The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

The LPS25HB is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -30 to +105 °C. The package is holed to allow external pressure to reach the sensing element.

Pricing Section
Global Stock:
20,000
USA:
20,000
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16,150.00
USD
Quantity
Unit Price
5,000+
$3.23