Manufacturer Part #
MPX5700GP
MPX5700 Series 700 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Package Style:SIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPX5700GP - Technical Attributes
Attributes Table
| Pressure Range: | 0kPa to 700kPa |
| Sensor Type: | Gauge |
| Output Type: | Analog |
| Pressure Accuracy (%): | ±2.5% |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 10mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 6 |
| Dimension: | Ø 16 x 5.59 mm |
| Package Style: | SIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
20
$16.45
40
$16.35
80
$16.26
100
$16.23
300+
$16.05
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
SIP-6
Mounting Method:
Through Hole