Manufacturer Part #
MPXV2202DPT1
MPX2202 Series 16 V 29.01PSI (200kPa) Surface Mount Pressure Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPXV2202DPT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPXV2202DPT1 - Technical Attributes
Attributes Table
| Pressure Range: | 200kPa |
| Sensor Type: | Differential |
| Output Type: | Voltage |
| Supply Voltage: | 10V to 16V |
| Supply Current: | 6mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
100
$10.31
200
$10.25
300
$10.22
400+
$10.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount