Manufacturer Part #
NPA-700B-001D
5 V Ported 7 kPa Differential Digital Serial Calibrated Pressure Novasensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors NPA-700B-001D - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Amphenol Advanced Sensors NPA-700B-001D - Technical Attributes
Attributes Table
| Pressure Range: | 7kPa |
| Sensor Type: | Differential |
| Output Type: | Digital |
| Pressure Accuracy (%): | ±1.5% |
| Supply Voltage: | 4.75V to 5.25V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$35.15
3
$32.60
5
$31.42
15
$28.87
25+
$27.68
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Surface Mount