Manufacturer Part #
NPA-730B-001G
Board Mount Pressure Sensors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors NPA-730B-001G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPA-730B-001G - Technical Attributes
Attributes Table
| Pressure Range: | 7kPa |
| Sensor Type: | Gauge |
| Output Type: | Digital |
| Pressure Accuracy (%): | ±1.5% |
| Supply Voltage: | 3.135V to 3.465V |
| Supply Current: | 3mA |
| Resolution: | 14b |
| Interface: | I2C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 5a |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
Module
Mounting Method:
Surface Mount