text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP32

SENSOR PRESSURE DIFF MODULE

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Sensirion SDP32 - Technical Attributes
Attributes Table
Pressure Range: 125Pa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±3%
Supply Voltage: 2.7V to 5.5V
Supply Current: 3.8mA
Resolution: 16b
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 16
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
Singapore:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
5
$1.07
20
$1.05
50
$1.03
125+
$1.00
Product Variant Information section