text.skipToContent text.skipToNavigation

Manufacturer Part #

59010-1-S-02-A

59010: 175 V 350 mA Sub-Miniature Firecracker Reed Sensor + 57020 Actuator

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59010-1-S-02-A - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$3,570.00
USD
Quantity
Unit Price
4
$7.42
20
$7.34
50
$7.29
125
$7.24
300+
$7.14
Product Variant Information section