Manufacturer Part #
A121-001-T&R
A121 Series 1.8 V 60 GHz SPI Interface PCR Technology Radar Sensor - FCCSP-50
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Acconeer | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Acconeer A121-001-T&R - Technical Attributes
Attributes Table
| Type: | Radar Sensor |
| Output Type: | Digital |
| Supply Voltage: | 1.71V to 1.89V |
| Supply Current: | 100mA |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$7.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount