text.skipToContent text.skipToNavigation

Manufacturer Part #

PHA11200

PROXIMITY SENSOR 1NO/S15-17AT/FOR PCB

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PHA11200 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 100V
Supply Current: 0.4A
Power Dissipation: 12W
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
100+
$5.15
Product Variant Information section