text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA1125EX

PROXIMITY SENSOR 1NO/S15-20AT/CABLE 5M/EX

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais PLA1125EX - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 60V
Interface: 1-Wire
Power Dissipation: 12W
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: 32 x 6.8 x 15 mm
Package Style:  Module
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.75
USD
Quantity
Unit Price
5
$39.15
10
$38.74
15
$38.50
20+
$38.20
Product Variant Information section