text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL36826M

Proximity Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VCNL36826M - Technical Attributes
Attributes Table
Type: Optical
Output Type: I2C
Supply Voltage: 2.74V to 3.6V
Supply Current: 200µA
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,570.00
USD
Quantity
Unit Price
3,000+
$1.19
Product Variant Information section