text.skipToContent text.skipToNavigation

Manufacturer Part #

315-MAGNET

Ø3 x 15 mm 100 g Cylindrical Magnet

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 315-MAGNET - Technical Attributes
Attributes Table
Sensor Hardware Type: Magnetic Actuator
Material: AlNiCo
Diameter: 0.11811in
Length: 0.59in
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
10
$2.14
30
$2.11
100
$2.08
300
$2.05
1,000+
$2.00
Product Variant Information section