text.skipToContent text.skipToNavigation

Manufacturer Part #

UR124540

MAGNET NDFEBO DIA.12X4X4,5MM

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Celduc Relais UR124540 - Technical Attributes
Attributes Table
Sensor Hardware Type: Magnetic Sensor
Diameter: 0.472in
Length: 0.157in
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.50
USD
Quantity
Unit Price
50
$2.27
100
$2.25
150
$2.23
200
$2.22
250+
$2.19
Product Variant Information section