Manufacturer Part #
AS3935-BQFT
AS3935 Series 5.5 V 60 uA Surface Mount Franklin Lightning Sensor IC - MLPQ-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ScioSense | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MLPQ-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
ScioSense AS3935-BQFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ScioSense AS3935-BQFT - Technical Attributes
Attributes Table
| Sensor Type: | Lightning Sensor |
| Supply Voltage: | 2.4V to 5.5V |
| Supply Current: | 350µA |
| Frequency: | 2MHz |
| Power Dissipation: | 0.1mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | MLPQ-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS3935-BQFT is a Part of AS3935 Series programmable Lightning Sensor IC that detects the presence and approach of potentially hazardous lightning activity in the vicinity. It detects intra-cloud activity as well as cloud to ground flashes, often enabling risk to be evaluated for approaching storms.
Features:
- Franklin Lightning Sensor provides early warning indication of lightning storm activity within a 40km range
- Provides distance estimation to the head of the storm
- Detects both cloud-to-ground and intra-cloud (cloud-to-cloud) flashes
- Intelligent algorithm provides for false disturber rejection
- Programmable detection levels enable threshold setting for optimal configurability
- SPI and I2C interface is used for control and register reading
- Automatic Antenna Tuning
- Supply voltage range 2.4 to 5.5 V
- Power-down, listening and active modes
- Temperature range: -40°C to 85°C
Applications:
- Watches
- Key chains
- Golf Carts
- Pool Safety
- Portable GPS
- Bike Computers
- Weather Stations
- Sports Equipment
- Uninterruptible Power Supply
- Power line conditioners
- Hi-Fi Electronics
- Smart Grid systems
- Environmental monitoring Systems
View the Available Lightning Sensors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MLPQ-16
Mounting Method:
Surface Mount