text.skipToContent text.skipToNavigation

Manufacturer Part #

SMG810

Angular rate sensor for rollover sensing in airbag ECUs,16-bit (SPI),BGA64

Product Specification Section
Bosch Sensortec SMG810 - Technical Attributes
Attributes Table
Sensor Type: Angular Rate Sensor
Supply Voltage: 3.3V to 5.7V
Supply Current: 18mA
Operating Temp Range: -40°C to +125°C
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20,340.00
USD
Quantity
Unit Price
2,000+
$10.17