text.skipToContent text.skipToNavigation

Manufacturer Part #

XM125

Distance Sensor Modules

ECAD Model:
Mfr. Name: Acconeer
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Acconeer XM125 - Technical Attributes
Attributes Table
Sensor Type: Radar
Supply Voltage: 1.71V to 3.45V
Frequency: 60GHz
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
84
Multiple Of:
84
Total
$1,500.24
USD
Quantity
Unit Price
2
$18.36
5
$18.22
25
$17.97
50
$17.86
150+
$17.59
Product Variant Information section