text.skipToContent text.skipToNavigation

Manufacturer Part #

AMG8833

AMG8833 Series 3.3 V Infrared Array Sensor Grid-Eye - SMD-14 Module

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AMG8833 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 80°C
Operating Temp Range (°F): 32°F to 176°F
Output Current-Max: 10mA
Interface Type: I2C
Storage Temperature Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$17,200.00
USD
Quantity
Unit Price
1
$18.06
10
$17.77
40
$17.59
150
$17.43
500+
$17.20
Product Variant Information section