text.skipToContent text.skipToNavigation

Manufacturer Part #

G-NICO-018

0.1 DEG C ACCURACY QFN TEMP SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity G-NICO-018 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.08
USD
Quantity
Unit Price
4
$6.02
20
$5.95
50
$5.91
125
$5.88
300+
$5.79
Product Variant Information section