MCP9800A5T-M/OT in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9800A5T-M/OT

MCP9800 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9800A5T-M/OT - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: I2C/SMBUS
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s digital temperature sensors are ideal choice for implementing temperature system management schemes in a variety of applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,480.00
USD
Quantity
Unit Price
3,000+
$1.16
Product Variant Information section