text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP98243-BE/ST

MCP98243 Series 2.7 to 5.5 V Memory Module Temperature Sensor - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP98243-BE/ST - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: 2-Wire
Thermal Resistance: 139°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,800
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$428.00
USD
Quantity
Unit Price
20
$1.09
50
$1.08
200
$1.07
500
$1.06
2,000+
$1.03
Product Variant Information section