Manufacturer Part #
MLX90614ESF-ACC-000-SP
MLX90614 Series 5.5 V 13.5 mA Gradient Compensated Infrared Thermometer - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:47 per Tube Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Melexis MLX90614ESF-ACC-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90614ESF-ACC-000-SP - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | SMBUS |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$16.12
5
$15.91
25
$15.70
50
$15.61
150+
$15.35
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
TO-39
Mounting Method:
Through Hole